Filter Your Search
1 - 1 of 1 results
|
NCF0100100B0C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 V | 5.5 V | 3 V | 900 mV | 1.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | OTHER | 10 W | R-XSMA-T11 | e3 | Not Qualified | 60 °C | -40 °C | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 8.3 mm | 50.8 mm | MURATA POWER SOLUTIONS INC | SFM | , | 11 | unknown | EAR99 |