Filter Your Search
1 - 1 of 1 results
|
NCE4029019AD015005-19.44M
Pletronics Inc
|
Check for Price | Yes | Not Recommended | 19.44 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | 1.5 V | 300 mV | NO | 5 ppm | 800 mV | 3 mA | 1.9 V | 2.9 V | e4 | 55 °C | 10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,102/63 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | PLETRONICS INC | LCC-4 | compliant | Sine |