Filter Your Search
1 - 10 of 12 results
|
NCD472M1KVZ5UTR
NIC Components Corp
|
Check for Price | Obsolete | 4.7 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DISK PACKAGE | TR | NO | TIN LEAD | WIRE | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.23.00.60 | ||||||||
|
NCD472M1KVZ5UD.2LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 4.7 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Ammo Pack; Tape | NO | 5 mm | WIRE | 15 mm | 10 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||
|
NCD472M1KVZ5UJ.2LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 4.7 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Ammo Pack; Tape | NO | 5 mm | WIRE | 15 mm | 10 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||
|
NCD472M1KVZ5UE.2LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 4.7 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Ammo Pack; Tape | NO | 5 mm | WIRE | 15 mm | 10 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||
|
NCD472M1KVZ5UK.1LSTRF
NIC Components Corp
|
Check for Price | Yes | Active | 4.7 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | TR | NO | 2.5 mm | WIRE | 15 mm | 10 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||
|
NCD472M1KVZ5UJ.1LSTRF
NIC Components Corp
|
Check for Price | Yes | Active | 4.7 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | TR | NO | 2.5 mm | WIRE | 15 mm | 10 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||
|
NCD472M1KVZ5UTBF
NIC Components Corp
|
Check for Price | Yes | Active | 4.7 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Ammo Pack; Tape | NO | 6.35 mm | WIRE | 13 mm | 10 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||
|
NCD472M1KVZ5U
NIC Components Corp
|
Check for Price | No | No | Obsolete | 4.7 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | DISK PACKAGE | NO | WIRE | NIC COMPONENTS CORP | RADIAL LEAD | unknown | EAR99 | 8532.23.00.60 | |||||||||
|
NCD472M1KVZ5UK.2LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 4.7 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Ammo Pack; Tape | NO | 5 mm | WIRE | 15 mm | 10 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||
|
NCD472M1KVZ5UTRF
NIC Components Corp
|
Check for Price | Yes | Active | 4.7 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | TR, 14 Inch | NO | Matte Tin (Sn) | 5 mm | WIRE | 13 mm | 10 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 |