Parametric results for: NCD4 under Ceramic Capacitors

Filter Your Search

1 - 10 of 15,059 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: ncd4
Select parts from the table below to compare.
Compare
Compare
NCD473M500Z5UF
NIC Components Corp
$0.2983 Yes Yes Active 47 nF 500 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -55/+22% ppm/°C e3 85 °C 10 °C 2 DISK PACKAGE Radial Bulk NO Tin (Sn) 6.35 mm WIRE 21 mm 21 mm NIC COMPONENTS CORP , compliant EAR99 8532.23.00.60
NCD473M12Y5SD.2LSF
NIC Components Corp
Check for Price Yes Active 47 nF 12 V 20 % Y5S 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C 85 °C -30 °C 2 Radial Bulk NO 5 mm WIRE 14 mm 9 mm NIC COMPONENTS CORP , compliant EAR99
NCD471K2KVSLK.375LSTBF
NIC Components Corp
Check for Price Yes Active 470 pF 2 kV 10 % SL 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -330ppm/Cel ppm/°C 85 °C -30 °C 2 Radial Box; Tape NO 9.5 mm WIRE 21 mm 16 mm NIC COMPONENTS CORP , compliant EAR99
NCD470J10KVSLJTRF
NIC Components Corp
Check for Price Yes Yes Obsolete 47 pF 10 kV 5 % SL 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -330+/-500ppm/Cel ppm/°C e3 85 °C -30 °C 2 DISK PACKAGE Radial TR NO Tin (Sn) WIRE 12 mm 12 mm NIC COMPONENTS CORP , compliant EAR99 8532.23.00.60
NCD4R7C100N470JTBF
NIC Components Corp
Check for Price Yes Active 4.7 pF 100 V 5.3191 % N470 5.3191 % THROUGH HOLE MOUNT CERAMIC CERAMIC CAPACITOR -470+/-60ppm/Cel ppm/°C e3 85 °C -30 °C 2 Radial Ammo Pack; Tape NO Matte Tin (Sn) 2.5 mm WIRE 11 mm 6 mm NIC COMPONENTS CORP , compliant EAR99
NCD472J2KVZ5UTBF
NIC Components Corp
Check for Price Yes Yes Active 4.7 nF 2 kV 5 % Z5U 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 DISK PACKAGE Radial AMMO PACK NO Tin (Sn) 9.5 mm WIRE 12 mm 12 mm NIC COMPONENTS CORP , compliant EAR99 8532.23.00.60
NCD471D3KVZ5UDTBF
NIC Components Corp
Check for Price Yes Yes Obsolete 470 pF 3 kV 0.11 % Z5U 0.11 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 DISK PACKAGE Radial AMMO PACK NO Tin (Sn) WIRE 8 mm 8 mm NIC COMPONENTS CORP , compliant EAR99 8532.23.00.60
NCD473M25Y5TTB
NIC Components Corp
Check for Price No Obsolete 47 nF 25 V 20 % Y5T 20 % THROUGH HOLE MOUNT CERAMIC CERAMIC CAPACITOR 2.5mm Lead Space Consult NIC 22/-33% ppm/°C e0 85 °C -30 °C 2 Radial Ammo Pack; Tape NO Tin/Lead (Sn/Pb) WIRE 7 mm 7 mm NIC COMPONENTS CORP , unknown EAR99
NCD471K500Y5FD.2LSTBF
NIC Components Corp
Check for Price Yes Active 470 pF 500 V 10 % Y5F 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 7.5% ppm/°C 85 °C -30 °C 2 Radial Ammo Pack; Tape NO 5 mm WIRE 11 mm 6 mm NIC COMPONENTS CORP , compliant EAR99
NCD4R3J1KSLKTR
NIC Components Corp
Check for Price No Obsolete 4.3 pF 1 kV 5 % SL 5 % THROUGH HOLE MOUNT CERAMIC CERAMIC CAPACITOR -330+/-500ppm/Cel ppm/°C e0 85 °C -30 °C 2 Radial TR NO Tin/Lead (Sn/Pb) 2.5 mm WIRE 11 mm 6 mm NIC COMPONENTS CORP , unknown EAR99