Filter Your Search
1 - 10 of 17 results
|
NCD103M1KVZ5UE.295LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 10 nF | 1 kV | 20 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Ammo Pack; Tape | 7.5 mm | 17 mm | 12 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||
|
NCD103M1KVZ5UJ.295LSTRF
NIC Components Corp
|
Check for Price | Yes | Active | 10 nF | 1 kV | 20 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | TR | 7.5 mm | 17 mm | 12 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||
|
NCD103M1KVZ5UJ.295LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 10 nF | 1 kV | 20 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Ammo Pack; Tape | 7.5 mm | 17 mm | 12 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||
|
NCD103M1KVZ5UK.395LSTRF
NIC Components Corp
|
Check for Price | Yes | Active | 10 nF | 1 kV | 20 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | TR | 10 mm | 17 mm | 12 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||
|
NCD103M1KVZ5UTBF
NIC Components Corp
|
Check for Price | Yes | Active | 10 nF | 1 kV | 20 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Ammo Pack; Tape | 6.35 mm | 15 mm | 12 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||
|
NCD103M1KVZ5UTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | DISK PACKAGE | Radial | TR, 14 Inch | NO | Tin (Sn) | 5 mm | WIRE | 15 mm | 12 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | ||
|
NCD103M1KVZ5UK.295LSTRF
NIC Components Corp
|
Check for Price | Yes | Active | 10 nF | 1 kV | 20 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | TR | 7.5 mm | 17 mm | 12 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||
|
NCD103M1KVZ5UD.295LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 10 nF | 1 kV | 20 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Ammo Pack; Tape | 7.5 mm | 17 mm | 12 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||
|
NCD103M1KVZ5UE.395LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 10 nF | 1 kV | 20 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Ammo Pack; Tape | 10 mm | 17 mm | 12 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||
|
NCD103M1KVZ5UKF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | DISK PACKAGE | NO | Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 |