Filter Your Search
1 - 2 of 2 results
|
NCC030C-3.9999
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 3.9999 MHz | 100 % | 5 V | 12 ns | NO | 3.99 MHz | 500 kHz | 12 ns | 5.5 V | 4.5 V | 40/60 % | HYBRID | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | 21.0mm x 13.0mm x 5.99mm | PERICOM SEMICONDUCTOR CORP | DIP4/14,.3 | unknown | Clock | |||
|
NCC030C-3.9999
Diodes Incorporated
|
Check for Price | Contact Manufacturer | 3.9999 MHz | 100 % | 5 V | 12 ns | NO | 3.99 MHz | 500 kHz | 12 ns | 5.5 V | 4.5 V | 40/60 % | HYBRID | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | 21.0mm x 13.0mm x 5.99mm | DIODES INC | DIP4/14,.3 | compliant | Clock | EAR99 |