Filter Your Search
1 - 1 of 1 results
|
NCA1206NPO220K50TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 22 pF | 50 V | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | CHIP, | compliant | EAR99 | 8532.24.00.20 | NIC Components |