Filter Your Search
1 - 1 of 1 results
|
NCA0805X7R103K16TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 nF | 16 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 1 mm | 1.25 mm | 1 mm | 2 mm | NIC COMPONENTS CORP | CHIP, 0805 | compliant | EAR99 | 8532.24.00.20 |