Parametric results for: NC7WZ16P6X-L22347 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nc7wz16p6xl22347
Select parts from the table below to compare.
Compare
Compare
NC7WZ16P6X-L22347
onsemi
Check for Price Yes End Of Life 1.8 V 10.6 ns 8.8 ns 2 1 YES TSSOP 50 pF NO LVC/LCX/Z BUFFER CMOS 32 mA 100 mA 5.5 V 1.65 V R-PDSO-G6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 SC-88, 6 PIN 419AD compliant onsemi