Filter Your Search
1 - 1 of 1 results
|
NC7WZ14P6X-L22347
onsemi
|
Check for Price | Yes | Obsolete | 1.8 V | 14.7 ns | 12.3 ns | 2 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 6 PIN | 419AD | compliant | onsemi |