Parametric results for: NC7WZ14P6X under Gates

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: nc7wz14p6x
Select parts from the table below to compare.
Compare
Compare
NC7WZ14P6X
Fairchild Semiconductor Corporation
$0.1016 Yes Yes Transferred 1.8 V 14.7 ns 2 1 YES TSSOP YES LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm FAIRCHILD SEMICONDUCTOR CORP SC-70 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 6 PIN 6 6LD,SC70,EIAJ SC-88,1.25MM WIDE compliant EAR99 8542.39.00.01
NC7WZ14P6X
onsemi
$0.1280 Yes Active 1.8 V 14.7 ns 12.3 ns 2 1 YES TSSOP 50 pF YES LVC/LCX/Z INVERTER CMOS 32 mA 100 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI 419B-02 compliant 8542.39.00.01 onsemi
NC7WZ14P6X_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 1.8 V 14.5 ns 2 1 YES TSSOP YES LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm FAIRCHILD SEMICONDUCTOR CORP SOIC TSSOP, TSSOP6,.08 6 compliant 8542.39.00.01
NC7WZ14P6X-L22347
onsemi
Check for Price Yes Obsolete 1.8 V 14.7 ns 12.3 ns 2 1 YES TSSOP 50 pF YES LVC/LCX/Z INVERTER CMOS 32 mA 100 mA 5.5 V 1.65 V R-PDSO-G6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-70, 6 PIN 419AD compliant onsemi