Filter Your Search
1 - 7 of 7 results
|
NC7WBD3125K8X
onsemi
|
$0.3167 | Yes | End Of Life | 5 V | 250 ps | 2 | 1 | YES | VSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US-8 | 846AN | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7WBD3125K8X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 250 ps | 2 | 1 | YES | VSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ROCHESTER ELECTRONICS INC | VSSOP, | unknown | TSSOP | 8 | |||||||
|
NC7WBD3125K8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 250 ps | 2 | 1 | YES | VSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | FAIRCHILD SEMICONDUCTOR CORP | 3.10 MM, MO-187, US-8 | 8LD, US8, JEDEC MO-187, 2.3MM WIDE | compliant | 8542.39.00.01 | VSOP | 8 | EAR99 | |||
|
NC7WBD3125K8X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 2 | 1 | YES | VSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | FAIRCHILD SEMICONDUCTOR CORP | 3.10 MM, MO-187, US-8 | compliant | 8542.39.00.01 | TSSOP | 8 | ||||||||
|
NC7WBD3125K8X-G
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
NC7WBD3125L8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 250 ps | 2 | 1 | YES | VQCCN | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 550 µm | 1.6 mm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | VQCCN, LCC8,.06SQ,20 | compliant | 8542.39.00.01 | QFN | 8 | |||||||
|
NC7WBD3125L8X
onsemi
|
Check for Price | Active | 5 V | 250 ps | 2 | 1 | YES | VQCCN | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N8 | 85 °C | -40 °C | 8 | UNSPECIFIED | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 550 µm | 1.6 mm | 1.6 mm | ON SEMICONDUCTOR | VQCCN, | compliant | 8542.39.00.01 |