Filter Your Search
1 - 7 of 7 results
|
NC7WB66K8X
onsemi
|
$0.2442 | Yes | Obsolete | 2.3 V | YES | 20 Ω | 500 mΩ | 5.6 ns | 6.9 ns | SPST | CMOS | NO | 1 | 2 | 55 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ONSEMI | 3.10 MM, MO-187, US-8 | 846AN | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7WB66L8X
onsemi
|
$0.2835 | Yes | End Of Life | 2.3 V | YES | 20 Ω | 500 mΩ | 5.6 ns | 6.9 ns | SPST | CMOS | NO | 1 | 2 | 55 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.6 mm | 550 µm | 1.6 mm | ONSEMI | 1.60 MM, MICROPAK-8 | 523AY | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7WB66L8X
Fairchild Semiconductor Corporation
|
$0.3139 | Yes | Yes | Transferred | 2.3 V | YES | 20 Ω | 500 mΩ | 5.6 ns | 6.9 ns | SPST | CMOS | NO | 1 | 2 | 55 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.6 mm | 550 µm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.60 MM, MICROPAK-8 | 8LD,MICROPAK, JEDEC MO-255, VARIATION UAAD, 1.6MM SQUARE | unknown | 8542.39.00.01 | MICROPAK MLP | 8 | EAR99 | |||
|
NC7WB66L8X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.3 V | YES | 20 Ω | 500 mΩ | 5.6 ns | 6.9 ns | SPST | CMOS | 1 | 2 | 55 dB | 5.5 V | 1.65 V | INDUSTRIAL | S-XQCC-N8 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NOT SPECIFIED | NO LEAD | 500 µm | QUAD | 1.6 mm | 550 µm | 1.6 mm | ROCHESTER ELECTRONICS INC | VQCCN, | unknown | QFN | 8 | ||||||||||
|
NC7WB66K8X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.3 V | YES | 20 Ω | 500 mΩ | 5.6 ns | 6.9 ns | SPST | CMOS | NO | 1 | 2 | 55 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | VSSOP, TSSOP8,.12,20 | compliant | 8542.39.00.01 | TSSOP | 8 | ||||||||
|
NC7WB66K8X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.3 V | YES | 20 Ω | 500 mΩ | 5.6 ns | 6.9 ns | SPST | CMOS | 1 | 2 | 55 dB | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ROCHESTER ELECTRONICS LLC | 3.10 MM, MO-187, US-8 | unknown | TSSOP | 8 | |||||||||
|
NC7WB66K8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.3 V | YES | 20 Ω | 500 mΩ | 5.6 ns | 6.9 ns | SPST | CMOS | NO | 1 | 2 | 55 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | 3.10 MM, MO-187, US-8 | 8LD, US8, JEDEC MO-187, 2.3MM WIDE | compliant | 8542.39.00.01 | VSOP | 8 | EAR99 |