Filter Your Search
1 - 3 of 3 results
|
NC7SZ14FHX
onsemi
|
$0.3210 | Yes | Contact Manufacturer | 1.8 V | 15.6 ns | 7.5 ns | 1 | 1 | YES | VSON | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | ONSEMI | MICROPAK2-6 | 517DP | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7SZ14FHX-L22175
onsemi
|
Check for Price | Yes | End Of Life | 1.8 V | 15.6 ns | 7.5 ns | 1 | 1 | YES | VSON | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium (Ni/Pd) | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | ONSEMI | 517DP | compliant | onsemi | ||||||||||
|
NC7SZ14FHX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 15.6 ns | 7.5 ns | 1 | 1 | YES | VSON | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | 1 X 1 MM, 0.35 MM PITCH, GREEN, MO-252, MICROPAK2-6 | 6LD,MICROPAK2,JEDEC MO252,1.0MM SQUARE,.35MM PITCH | compliant | 8542.39.00.01 | MICROPAK2 | 6 | EAR99 |