Filter Your Search
1 - 10 of 30 results
|
NC7SZ14M5X
onsemi
|
$0.0970 | Yes | Active | 1.8 V | 15.6 ns | 7.5 ns | 1 | 1 | YES | LSSOP | 15 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ONSEMI | SOT-23, 5 PIN | 318BQ | compliant | 8542.39.00.01 | onsemi | |||||
|
NC7SZ14P5X
onsemi
|
$0.1247 | Yes | Active | 1.8 V | 15.6 ns | 7.5 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 5 PIN | 419A-02 | compliant | 8542.39.00.01 | onsemi | |||||
|
NC7SZ14L6X
onsemi
|
$0.2776 | Yes | Contact Manufacturer | 1.8 V | 15.6 ns | 7.5 ns | 1 | 1 | YES | VSON | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | MICROPAK-6 | 127EB | compliant | 8542.39.00.01 | onsemi | |||||
|
NC7SZ14FHX
onsemi
|
$0.3210 | Yes | Contact Manufacturer | 1.8 V | 15.6 ns | 7.5 ns | 1 | 1 | YES | VSON | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | ONSEMI | MICROPAK2-6 | 517DP | compliant | 8542.39.00.01 | onsemi | |||||
|
NC7SZ14M5
onsemi
|
$0.3413 | Yes | Yes | Obsolete | 1.8 V | 15.6 ns | 7.5 ns | 1 | 1 | YES | LSSOP | 15 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | ONSEMI | 1.60 MM, MO-178, SOT-23, 5 PIN | 527AH | compliant | 8542.39.00.01 | onsemi | ||||
|
NC7SZ14P5
onsemi
|
$0.3768 | Yes | Yes | Obsolete | 1.8 V | 15.6 ns | 7.5 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | 419AC | compliant | 8542.39.00.01 | onsemi | ||||
|
NC7SZ14P5X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 15.6 ns | 7.5 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88, SC-70, 5 PIN | compliant | 8542.39.00.01 | SOIC | 5 | ||||||
|
NC7SZ14M5
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 6.2 ns | 7.5 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.2 mm | 1.6 mm | 2.9 mm | NATIONAL SEMICONDUCTOR CORP | THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | compliant | 8542.39.00.01 | ||||||||||
|
NC7SZ14CW
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12.5 ns | 1 | 1 | YES | DIE | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.8 V | R-XUUC-N4 | Not Qualified | 4 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | DIE, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
NC7SZ14L6X-L22175
onsemi
|
Check for Price | Yes | End Of Life | 1.8 V | 15.6 ns | 7.5 ns | 1 | 1 | YES | VSON | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | 127EB | compliant | onsemi |