Filter Your Search
1 - 4 of 4 results
|
NC7SZ08FHX-L22175
onsemi
|
Check for Price | Yes | Obsolete | 1.8 V | 12.5 ns | 10.5 ns | 1 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 50 mA | 5.5 V | 1.65 V | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium (Ni/Pd) | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | ONSEMI | UDFN-6 | 517DP | compliant | onsemi | |||||||||||
|
NC7SZ08FHX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 12.7 ns | 1 | 2 | YES | VSON | LVC/LCX/Z | AND GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | ROCHESTER ELECTRONICS LLC | 1 X 1MM, 0.35 MM PITCH, GREEN, MO-252, MICROPAK2-6 | unknown | SON | 6 | ||||||||||||||
|
NC7SZ08FHX
onsemi
|
Check for Price | Yes | Active | 1.8 V | 12.7 ns | 10.5 ns | 1 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 50 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | ONSEMI | MICROPAK2-6 | 517DP | compliant | onsemi | 8542.39.00.01 | ||||||
|
NC7SZ08FHX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 12.7 ns | 5.5 ns | 1 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | 1 X 1MM, 0.35 MM PITCH, GREEN, MO-252, MICROPAK2-6 | 6LD,MICROPAK2,JEDEC MO252,1.0MM SQUARE,.35MM PITCH | compliant | MICROPAK2 | 6 | 8542.39.00.01 | EAR99 |