Parametric results for: NC7SZ04M5X under Gates

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
-
-
Manufacturer Part Number: nc7sz04m5x
Select parts from the table below to compare.
Compare
Compare
NC7SZ04M5X
onsemi
$0.1057 Yes Active 1.8 V 12 ns 5.2 ns 1 1 YES LSSOP 15 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ONSEMI 318BQ compliant 8542.39.00.01 onsemi
NC7SZ04M5X
National Semiconductor Corporation
Check for Price Transferred 5 V 4.5 ns 1 1 YES TSSOP 50 pF LVC/LCX/Z INVERTER CMOS 5.5 V 1.8 V INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.2 mm 1.6 mm 2.9 mm NATIONAL SEMICONDUCTOR CORP unknown 8542.39.00.01 THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN
NC7SZ04M5X
Texas Instruments
Check for Price Transferred 5 V 4.5 ns 1 1 YES TSSOP 50 pF LVC/LCX/Z INVERTER CMOS 5.5 V 1.8 V INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.2 mm 1.6 mm 2.9 mm NATIONAL SEMICONDUCTOR CORP unknown 8542.39.00.01 TSSOP, SOT-23 5
NC7SZ04M5X-L22090
onsemi
Check for Price Yes Obsolete 1.8 V 12 ns 10 ns 1 1 YES TSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 32 mA 50 mA 5.5 V 1.65 V R-PDSO-G5 e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI 527AH compliant onsemi
NC7SZ04M5X
Rochester Electronics LLC
Check for Price Yes Yes Active 1.8 V 12 ns 1 1 YES LSSOP LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 COMMERCIAL e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ROCHESTER ELECTRONICS INC unknown LSSOP, SOIC 5
NC7SZ04M5X_NL
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 1.8 V 12 ns 5.2 ns 1 1 YES LSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm FAIRCHILD SEMICONDUCTOR CORP compliant 8542.39.00.01 LSSOP, TSOP5/6,.11,37 SOIC 5
NC7SZ04M5X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.8 V 12 ns 5.2 ns 1 1 YES LSSOP 15 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm FAIRCHILD SEMICONDUCTOR CORP 5LD, SOT23, JEDEC MO-178, 1.6MM compliant 8542.39.00.01 1.60 MM, MO-178AA, SOT-23, 5 PIN SOT-23 5 EAR99