Parametric results for: NC7SP125P5X. under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: nc7sp125p5x
Select parts from the table below to compare.
Compare
Compare
NC7SP125P5X
onsemi
$0.2171 Yes Active 1.2 V 51.1 ns 51.1 ns 1 1 YES TSSOP 30 pF 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 500 µA 2 TRUE 3.6 V 900 mV INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-70, 5 PIN 419AC compliant 8542.39.00.01 onsemi
NC7SP125P5X
Rochester Electronics LLC
Check for Price Yes Yes Active 1.2 V 51.1 ns 1 1 YES TSSOP 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 3.6 V 900 mV INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ROCHESTER ELECTRONICS LLC 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN unknown SOIC 5
NC7SP125P5X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.2 V 51.1 ns 51.1 ns 1 1 YES TSSOP 30 pF 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 500 µA 2 TRUE 3.6 V 900 mV INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm FAIRCHILD SEMICONDUCTOR CORP 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE compliant 8542.39.00.01 SC-70 5 EAR99