Filter Your Search
1 - 1 of 1 results
|
NC7S00P5X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 V | 125 ns | 125 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 1.3 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 |