Filter Your Search
1 - 1 of 1 results
|
NC2EBD-L2-DC24V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 800 mW | 720 Ω | 3 A | 250 V | 5 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 33 mA | 19.2 V | 19.2 V | 24 V | 3A@250VAC | 20 ms | 20 ms | CSA; UL | -40 °C | 55 °C | AC/DC | SOCKET MOUNT | BOX | NO | SNAP ON | 11.2 mm | 27.8 mm | 25.4 mm | 25.4mm x 11.2mm x 27.8mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 |