Filter Your Search
1 - 2 of 2 results
|
NBXDBA018LN1TAG
onsemi
|
$10.2278 | Yes | Yes | Obsolete | 3.3 V | 3.63 V | 2.97 V | e4 | 6 | Nickel/Palladium/Gold (Ni/Pd/Au) | ONSEMI | DLCC | 7 X 5 MM, 2.54 MM PITCH, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | 6 | 848AB | compliant | EAR99 | 8542.39.00.01 | Clock | NO | 20 % | 311.04 MHz | LVPECL | 50 OHM | 52/48 % | |||||||||||||||||||||||
|
NBXDBA018LN1TAG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 311.04 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | 3.63 V | 2.97 V | INDUSTRIAL | R-CDSO-N6 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | 2.54 mm | DUAL | 1.9 mm | 5 mm | 7 mm | ROCHESTER ELECTRONICS LLC | DLCC | 7 X 5 MM, 2.54 MM PITCH, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | 6 | unknown |