Filter Your Search
1 - 1 of 1 results
|
NBVSPA017LN1TAG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 156.25 MHz | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.65 V | 650 mV | 400 ps | NO | 100 ppm | 10 % | 700 MHz | 60 MHz | 400 ps | 100 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.9mm | ON SEMICONDUCTOR | DILCC6,.2 | 6 | 848AB | compliant | Clock |