Filter Your Search
1 - 1 of 1 results
|
NBSD337M004LWDC0H00
Kyocera AVX Components
|
Check for Price | No | No | Active | 330 µF | 4 V | 724 mA | 20 % | 2917 | 55 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 26.4 µA | 0.08 | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.29.00.40 |