Filter Your Search
1 - 4 of 4 results
![]() |
NBC12430FAR2
onsemi
|
$4.2005 | No | Obsolete | 20 MHz | 800 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 75 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 2 | 70 °C | 235 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ONSEMI | QFP | LQFP-32 | 32 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
NBC12430FAR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 20 MHz | 800 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | LEAD FREE, LQFP-32 | 32 | unknown | |||||||||||
![]() |
NBC12430FAR2G
onsemi
|
Check for Price | Yes | Active | 20 MHz | 800 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | IT CAN ALSO OPERATES WITH 5V | 80 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 2 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ONSEMI | 32 LEAD LQFP 7x7, 0.8P | LQFP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | 561AB | onsemi | |||
![]() |
NBC12430FAR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 20 MHz | 800 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 240 | 30 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | LQFP-32 | 32 | unknown |