Parametric results for: NB7N017M under Prescaler/Multivibrators

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: nb7n017m
Select parts from the table below to compare.
Compare
Select Parts Part Number
NB7N017MMNR2
onsemi
NB7N017MMNR2G
onsemi
NB7N017MMN
onsemi
NB7N017MMNG
onsemi
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Number of Functions Surface Mount
Package Code
Max Frequency@Nom-Sup
Family Logic IC Type
Additional Feature
Number of Data/Clock Inputs Output Polarity
Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Manufacturer Package Code
Samacsys Manufacturer
No Obsolete 3.3 V 575 ps 1 YES HVQCCN 3.5 GHz 7N PRESCALER NEGATIVE CML OUTPUT: VCC = 0V WITH VEE = -3.0V TO -3.465V 1 COMPLEMENTARY 230 mA 3.465 V 3 V INDUSTRIAL S-XQCC-N52 Not Qualified e0 2 85 °C -40 °C 235 52 UNSPECIFIED LCC52,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm ON SEMICONDUCTOR QFN 8 X 8 MM, QFN-52 52 not_compliant 8542.39.00.01
Yes Yes Obsolete 3.3 V 575 ps 1 YES HVQCCN 3.5 GHz 7N PRESCALER NEGATIVE CML OUTPUT: VCC = 0V WITH VEE = -3.0V TO -3.465V 1 COMPLEMENTARY 230 mA 3.465 V 3 V INDUSTRIAL S-XQCC-N52 Not Qualified e3 2 85 °C -40 °C 260 30 52 UNSPECIFIED LCC52,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm ONSEMI QFN 8 X 8 MM, LEAD FREE, QFN-52 52 compliant 8542.39.00.01 485M onsemi
No Obsolete 3.3 V 575 ps 1 YES HVQCCN 3.5 GHz 7N PRESCALER NEGATIVE CML OUTPUT: VCC = 0V WITH VEE = -3.0V TO -3.465V 1 COMPLEMENTARY 230 mA 3.465 V 3 V INDUSTRIAL S-XQCC-N52 Not Qualified e0 85 °C -40 °C 235 52 UNSPECIFIED LCC52,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm ONSEMI QFN 8 X 8 MM, QFN-52 52 not_compliant 8542.39.00.01
Yes Yes Obsolete 3.3 V 575 ps 1 YES HVQCCN 3.5 GHz 7N PRESCALER NEGATIVE CML OUTPUT: VCC = 0V WITH VEE = -3.0V TO -3.465V 1 COMPLEMENTARY 230 mA 3.465 V 3 V INDUSTRIAL S-XQCC-N52 Not Qualified e3 2 85 °C -40 °C 260 30 52 UNSPECIFIED LCC52,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm ONSEMI QFN 8 X 8 MM, LEAD FREE, QFN-52 52 compliant 8542.39.00.01 485M onsemi
Compare
NB7N017MMNR2
onsemi
Check for Price No Obsolete 3.3 V 575 ps 1 YES HVQCCN 3.5 GHz 7N PRESCALER NEGATIVE CML OUTPUT: VCC = 0V WITH VEE = -3.0V TO -3.465V 1 COMPLEMENTARY 230 mA 3.465 V 3 V INDUSTRIAL S-XQCC-N52 Not Qualified e0 2 85 °C -40 °C 235 52 UNSPECIFIED LCC52,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm ON SEMICONDUCTOR QFN 8 X 8 MM, QFN-52 52 not_compliant 8542.39.00.01
NB7N017MMNR2G
onsemi
Check for Price Yes Yes Obsolete 3.3 V 575 ps 1 YES HVQCCN 3.5 GHz 7N PRESCALER NEGATIVE CML OUTPUT: VCC = 0V WITH VEE = -3.0V TO -3.465V 1 COMPLEMENTARY 230 mA 3.465 V 3 V INDUSTRIAL S-XQCC-N52 Not Qualified e3 2 85 °C -40 °C 260 30 52 UNSPECIFIED LCC52,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm ONSEMI QFN 8 X 8 MM, LEAD FREE, QFN-52 52 compliant 8542.39.00.01 485M onsemi
NB7N017MMN
onsemi
Check for Price No Obsolete 3.3 V 575 ps 1 YES HVQCCN 3.5 GHz 7N PRESCALER NEGATIVE CML OUTPUT: VCC = 0V WITH VEE = -3.0V TO -3.465V 1 COMPLEMENTARY 230 mA 3.465 V 3 V INDUSTRIAL S-XQCC-N52 Not Qualified e0 85 °C -40 °C 235 52 UNSPECIFIED LCC52,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm ONSEMI QFN 8 X 8 MM, QFN-52 52 not_compliant 8542.39.00.01
NB7N017MMNG
onsemi
Check for Price Yes Yes Obsolete 3.3 V 575 ps 1 YES HVQCCN 3.5 GHz 7N PRESCALER NEGATIVE CML OUTPUT: VCC = 0V WITH VEE = -3.0V TO -3.465V 1 COMPLEMENTARY 230 mA 3.465 V 3 V INDUSTRIAL S-XQCC-N52 Not Qualified e3 2 85 °C -40 °C 260 30 52 UNSPECIFIED LCC52,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm ONSEMI QFN 8 X 8 MM, LEAD FREE, QFN-52 52 compliant 8542.39.00.01 485M onsemi