Filter Your Search
1 - 2 of 2 results
|
NB2305AI1DG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SOP | 2305 | PLL BASED CLOCK DRIVER | CMOS | 133.33 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | 751-07 | compliant | 8542.39.00.01 | onsemi | ||
|
NB2305AI1DG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 1 | YES | SOP | 2305 | PLL BASED CLOCK DRIVER | CMOS | 133.33 MHz | STANDARD | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |