Parametric results for: NB100LVEP222FA under Clock Drivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: nb100lvep222fa
Select parts from the table below to compare.
Compare
Compare
NB100LVEP222FAR2G
onsemi
Check for Price Yes Obsolete 2.5 V 1 ns 1 YES HLQFP 100LVE LOW SKEW CLOCK DRIVER ECL NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V DIFFERENTIAL MUX 4 60 ps 3.8 V 2.375 V INDUSTRIAL S-PQFP-G52 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 52 PLASTIC/EPOXY QFP52,.47SQ SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE GULL WING 650 µm QUAD 1.7 mm 10 mm 10 mm ON SEMICONDUCTOR QFP LQFP-52 52 compliant 8542.39.00.01
NB100LVEP222FAG
Rochester Electronics LLC
Check for Price No Active 2.5 V 1 ns 1 YES HLQFP 100LVE LOW SKEW CLOCK DRIVER ECL NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V DIFFERENTIAL MUX 4 60 ps 3.8 V 2.375 V INDUSTRIAL S-PQFP-G52 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 52 PLASTIC/EPOXY SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE MATTE TIN GULL WING 650 µm QUAD 1.7 mm 10 mm 10 mm ROCHESTER ELECTRONICS LLC QFP LEAD FREE, LQFP-52 52 unknown
NB100LVEP222FAG
onsemi
Check for Price Yes Yes Obsolete 2.5 V 1 ns 1.2 ns 1 YES HLQFP 100LVE LOW SKEW CLOCK DRIVER ECL NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V DIFFERENTIAL MUX 4 60 ps 3.8 V 2.375 V INDUSTRIAL S-PQFP-G52 Not Qualified e3 3 85 °C -40 °C 260 52 PLASTIC/EPOXY QFP52,.47SQ SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE TIN GULL WING 650 µm QUAD 1.7 mm 10 mm 10 mm ON SEMICONDUCTOR QFP HLQFP, QFP52,.47SQ 52 compliant 8542.39.00.01 848H-01
NB100LVEP222FAR2
onsemi
Check for Price No Obsolete 2.5 V 1 ns 1 YES HLQFP 100LVE LOW SKEW CLOCK DRIVER ECL NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V DIFFERENTIAL MUX 4 60 ps 3.8 V 2.375 V INDUSTRIAL S-PQFP-G52 Not Qualified e0 85 °C -40 °C 235 52 PLASTIC/EPOXY QFP52,.47SQ SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.7 mm 10 mm 10 mm ON SEMICONDUCTOR QFP LQFP-52 52 not_compliant 8542.39.00.01
NB100LVEP222FARG
onsemi
Check for Price Yes Yes Obsolete 2.5 V 1 ns 1.2 ns 1 YES HLQFP 100LVE LOW SKEW CLOCK DRIVER ECL NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V DIFFERENTIAL MUX 4 60 ps 3.8 V 2.375 V INDUSTRIAL S-PQFP-G52 Not Qualified e3 3 85 °C -40 °C 260 52 PLASTIC/EPOXY QFP52,.47SQ SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE TIN GULL WING 650 µm QUAD 1.7 mm 10 mm 10 mm ONSEMI QFP LEAD FREE, LQFP-52 52 compliant 8542.39.00.01 848H-01
NB100LVEP222FA
Rochester Electronics LLC
Check for Price Yes Active 2.5 V 1 ns 1 YES HLQFP 100LVE LOW SKEW CLOCK DRIVER ECL NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V DIFFERENTIAL MUX 4 60 ps 3.8 V 2.375 V INDUSTRIAL S-PQFP-G52 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C 240 30 52 PLASTIC/EPOXY SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.7 mm 10 mm 10 mm ROCHESTER ELECTRONICS LLC QFP LQFP-52 52 unknown
NB100LVEP222FA
onsemi
Check for Price No Obsolete 2.5 V 1 ns 1 YES HLQFP 100LVE LOW SKEW CLOCK DRIVER ECL NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V DIFFERENTIAL MUX 4 60 ps 3.8 V 2.375 V INDUSTRIAL S-PQFP-G52 Not Qualified e0 85 °C -40 °C 235 52 PLASTIC/EPOXY QFP52,.47SQ SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.7 mm 10 mm 10 mm ON SEMICONDUCTOR QFP HLQFP, QFP52,.47SQ 52 not_compliant 8542.39.00.01