Filter Your Search
1 - 1 of 1 results
|
NAZJ221M16V8X6.5NBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 220 µF | 16 V | 325 mA | 20 % | 3333 | 180 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 35.2 µA | 0.16 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | FLAT | 6.5 mm | 8.3 mm | 8.3 mm | NIC COMPONENTS CORP | , 3333 | compliant | EAR99 |