Filter Your Search
1 - 1 of 1 results
|
NATT471M35V12.5X14KLBF
NIC Components Corp
|
Check for Price | Yes | Active | 470 µF | 35 V | 385 mA | 20 % | 5050 | 120 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 164.5 µA | 0.14 | e6 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 12.5 mm | 14 mm | 12.8 mm | 12.8 mm | NIC COMPONENTS CORP | , 5050 | compliant | EAR99 | 8532.22.00.20 |