Filter Your Search
1 - 1 of 1 results
|
NATT470M35V6.3X8NLSF
NIC Components Corp
|
Check for Price | Yes | Active | 47 µF | 35 V | 71.5 mA | 20 % | 2626 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 16.45 µA | 0.14 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 15 Inch | YES | TIN | FLAT | 6.3 mm | 8 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2826 | compliant | EAR99 |