Filter Your Search
1 - 1 of 1 results
|
NATK911M25V12.5X14KLBYF
NIC Components Corp
|
Check for Price | Yes | Active | 910 µF | 25 V | 720 mA | 20 % | 5050 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 227.5 µA | 0.16 | AEC-Q200; IATF 16949 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 Inch | YES | FLAT | 12.5 mm | 14 mm | 12.8 mm | 12.8 mm | NIC COMPONENTS CORP | , 5050 | compliant | EAR99 | 8532.22.00.20 |