Parametric results for: NAND512W3B3CN6F under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nand512w3b3cn6f
Select parts from the table below to compare.
Compare
Compare
NAND512W3B3CN6F
STMicroelectronics
Check for Price Yes Transferred 536.8709 Mbit 8 64MX8 3 V 35 ns FLASH 1 64000000 67.1089 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP TSOP1, 48 compliant EAR99 8542.32.00.51
NAND512W3B3CN6F
Numonyx Memory Solutions
Check for Price Yes Yes Obsolete 536.8709 Mbit 8 64MX8 3 V 35 ns FLASH 1 64000000 67.1089 M ASYNCHRONOUS PARALLEL 3 V 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NAND TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP TSOP1, 48 unknown EAR99 8542.32.00.51