Filter Your Search
1 - 10 of 10 results
|
NAND512W3A2DN6E
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 8 | 16K | 64MX8 | 3 V | 12 µs | FLASH | YES | NO | 1 | 4K | 64000000 | 67.1089 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e4 | 85 °C | -40 °C | 245 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | TSSOP, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
NAND512W3A2DN6F
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Transferred | 536.8709 Mbit | 8 | 16K | 64MX8 | 3 V | 12 µs | FLASH | YES | NO | 1 | 4K | 64000000 | 67.1089 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NAND512W3A2DN6F
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 16K | 64MX8 | 3 V | 35 ns | FLASH | YES | NO | 1 | 4K | 64000000 | 67.1089 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
NAND512W3A2DN6T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 3 V | 12 µs | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
NAND512W3A2DN6E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 16K | 64MX8 | 3 V | 35 ns | FLASH | YES | NO | 1 | 4K | 64000000 | 67.1089 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSSOP, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NAND512W3A2DN6E
STMicroelectronics
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 8 | 64MX8 | 3 V | 12 µs | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
NAND512W3A2DN6
Numonyx Memory Solutions
|
Check for Price | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 3 V | 12 µs | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
NAND512W3A2DN6
STMicroelectronics
|
Check for Price | No | Transferred | 536.8709 Mbit | 8 | 64MX8 | 3 V | 12 µs | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
NAND512W3A2DN6T
STMicroelectronics
|
Check for Price | No | Transferred | 536.8709 Mbit | 8 | 64MX8 | 3 V | 12 µs | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
NAND512W3A2DN6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 8 | 64MX8 | 3 V | 12 µs | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 |