Filter Your Search
1 - 2 of 2 results
|
NAND256R4A1AV6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 8K | 16MX16 | 1.8 V | 10 µs | FLASH | YES | NO | 1 | 2K | 16000000 | 16.7772 M | ASYNCHRONOUS | 256 words | PARALLEL | 1.8 V | YES | 50 µA | 15 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VSSOP | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 650 µm | 15.4 mm | 12 mm | STMICROELECTRONICS | SOIC | VSSOP, TSSOP48,.71,20 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||
|
NAND256R4A1AV6F
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 10 µs | FLASH | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 650 µm | 15.4 mm | 12 mm | NUMONYX | SOIC | VSSOP, | 48 | unknown | EAR99 | 8542.32.00.51 |