Filter Your Search
1 - 2 of 2 results
|
NAND01GW4A2BZB1T
STMicroelectronics
|
Check for Price | No | Transferred | 1.0737 Gbit | 16 | 64MX16 | 3 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e0 | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | STMICROELECTRONICS | BGA | 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | 63 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
NAND01GW4A2BZB1T
Numonyx Memory Solutions
|
Check for Price | No | No | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 3 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | NUMONYX | BGA | 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 |