Filter Your Search
1 - 2 of 2 results
|
NAND01GW4A1BZA6F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 3 V | 12 µs | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 63 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | BOTTOM | NUMONYX | BGA | BGA, | 63 | unknown | EAR99 | 8542.32.00.51 | |||
|
NAND01GW4A1BZA6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 16 | 64MX16 | 3 V | 12 µs | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | BOTTOM | STMICROELECTRONICS | BGA | BGA, | 63 | compliant | EAR99 | 8542.32.00.51 |