Filter Your Search
1 - 1 of 1 results
|
NACZF332M16V18X22TR2T13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 16 V | 2.49 A | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACZF | 528 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | Tin (Sn) | ONE SURFACE | NIC COMPONENTS CORP | , 7575 | compliant | EAR99 | 8532.22.00.20 |