Filter Your Search
1 - 4 of 4 results
|
NACZ4R7M35V4X6.3TR13M1F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 35 V | 28 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 4 mm | 6.3 mm | 4.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 | ||
|
NACZ4R7M35V4X6.3TR13M1Y
NIC Components Corp
|
Check for Price | No | Obsolete | 4.7 µF | 35 V | 80 mA | 20 % | 1817 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 6.3 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant | EAR99 | |||||||||||||
|
NACZ4R7M35V4X6.3TR13M1
NIC Components Corp
|
Check for Price | No | Obsolete | 4.7 µF | 35 V | 80 mA | 20 % | 1817 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 6.3 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant | EAR99 | |||||||||||||
|
NACZ4R7M35V4X6.3TR13M1YF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 µF | 35 V | 28 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 6.3 mm | 4.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant |