Filter Your Search
1 - 1 of 1 results
|
NACZ471M35V12.5X14TR15YF
NIC Components Corp
|
Check for Price | Yes | End Of Life | 470 µF | 35 V | 540 mA | 20 % | 5050 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 164.5 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 12.5 mm | 14 mm | 12.8 mm | 12.8 mm | NIC COMPONENTS CORP | , 5450 | compliant |