Parametric results for: NACZ470M50V6.3X8TR15 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: nacz470m50v63x8tr15
Select parts from the table below to compare.
Compare
Compare
NACZ470M50V6.3X8TR15M1F
NIC Components Corp
Check for Price Yes Active 47 µF 50 V 78 mA 20 % 2626 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 23.5 µA 0.1 e6 105 °C -55 °C 2 SMT TR, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 6.3 mm 8 mm 6.6 mm 6.6 mm NIC COMPONENTS CORP , 2826 compliant EAR99
NACZ470M50V6.3X8TR15M1YF
NIC Components Corp
Check for Price Yes End Of Life 47 µF 50 V 78 mA 20 % 2626 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 23.5 µA 0.1 e6 105 °C -55 °C 2 SMT TR, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 6.3 mm 8 mm 6.6 mm 6.6 mm NIC COMPONENTS CORP , 2826 compliant EAR99
NACZ470M50V6.3X8TR15
NIC Components Corp
Check for Price No Obsolete 47 µF 50 V 195 mA 20 % 2826 POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 SMT TR 8 mm 7.2 mm 6.6 mm NIC COMPONENTS CORP , 2826 compliant EAR99
NACZ470M50V6.3X8TR15PYF
NIC Components Corp
Check for Price Active ALUMINUM ELECTROLYTIC CAPACITOR 2 NIC COMPONENTS CORP , compliant EAR99
NACZ470M50V6.3X8TR15YF
NIC Components Corp
Check for Price Yes Active 47 µF 50 V 78 mA 20 % 2626 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 23.5 µA 0.1 e6 105 °C -55 °C 2 SMT TR, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 6.3 mm 8 mm 6.6 mm 6.6 mm NIC COMPONENTS CORP , 2826 compliant EAR99
NACZ470M50V6.3X8TR15PM1F
NIC Components Corp
Check for Price Active NIC COMPONENTS CORP , compliant EAR99
NACZ470M50V6.3X8TR15M1
NIC Components Corp
Check for Price No Obsolete 47 µF 50 V 195 mA 20 % 2826 POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 SMT TR 8 mm 7.2 mm 6.6 mm NIC COMPONENTS CORP , 2826 compliant EAR99
NACZ470M50V6.3X8TR15Y
NIC Components Corp
Check for Price No Obsolete 47 µF 50 V 195 mA 20 % 2826 POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 SMT TR 8 mm 7.2 mm 6.6 mm NIC COMPONENTS CORP , 2826 compliant EAR99
NACZ470M50V6.3X8TR15F
NIC Components Corp
Check for Price Yes Active 47 µF 50 V 78 mA 20 % 2626 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 23.5 µA 0.1 e6 105 °C -55 °C 2 SMT TR, 15 Inch YES TIN BISMUTH FLAT 8 mm 6.6 mm 6.6 mm NIC COMPONENTS CORP compliant EAR99
NACZ470M50V6.3X8TR15PF
NIC Components Corp
Check for Price Active ALUMINUM ELECTROLYTIC CAPACITOR 2 NIC COMPONENTS CORP , compliant EAR99