Filter Your Search
1 - 1 of 1 results
|
NACZ151M10V6.3X6.3TR13YF
NIC Components Corp
|
Check for Price Buy | Yes | Obsolete | 150 µF | 10 V | 92 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.2 | e6 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 6.3 mm | 6.3 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2826 | compliant |