Filter Your Search
1 - 7 of 7 results
|
NACY4R7M35V4X6.3TR13YF
NIC Components Corp
|
Check for Price | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 2 | TIN BISMUTH | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||
|
NACY4R7M35V4X6.3TR13
NIC Components Corp
|
Check for Price | No | No | Obsolete | 4.7 µF | 35 V | 90 mA | 20 % | 1717 | 1.45 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACY | 3 µA | NACY | 0.12 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | 6.3 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 | |||
|
NACY4R7M35V4X6.3TR13PYF
NIC Components Corp
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
NACY4R7M35V4X6.3TR13YPF
NIC Components Corp
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
NACY4R7M35V4X6.3TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 35 V | 90 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 6.3 mm | 4.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 | |||||
|
NACY4R7M35V4X6.3TR13PF
NIC Components Corp
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
NACY4R7M35V4X6.3TR13Y
NIC Components Corp
|
Check for Price | No | Obsolete | 4.7 µF | 35 V | 90 mA | 20 % | 1817 | 1.45 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 6.3 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant | EAR99 |