Filter Your Search
1 - 1 of 1 results
|
NACY470M80V10X10.5TR15F
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 47 µF | 80 V | 165 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 37.6 µA | 0.1 | e6 | 105 °C | -55 °C | 2 | SMT | TR, 15 Inch | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10.5 mm | 10.3 mm | 10.3 mm | NIC COMPONENTS CORP | , 4341 | compliant | EAR99 |