Filter Your Search
1 - 1 of 1 results
|
NACY2R2M100V6.3X6.3TR13F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 100 V | 42 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.07 | e6 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 6.3 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |