Filter Your Search
1 - 1 of 1 results
|
NACY221M35V8X10.5TR15YF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 220 µF | 35 V | 450 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.14 | e6 | AEC-Q200; IATF 16949 | 105 °C | -55 °C | 2 | SMT | TR, 15 Inch | YES | TIN BISMUTH | FLAT | 10.5 mm | 8.3 mm | 8.3 mm | NIC COMPONENTS CORP | , 3533 | compliant | EAR99 |