Filter Your Search
1 - 1 of 1 results
|
NACY221K10V6.3X8TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 10 V | 300 mA | 10 % | 2626 | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACY | 22 µA | NACY(6.3X8) | 0.2 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | unknown | EAR99 | 8532.22.00.20 |