Filter Your Search
1 - 7 of 7 results
|
NACY220M63V6.3X8TR13PYF
NIC Components Corp
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
NACY220M63V6.3X8TR13
NIC Components Corp
|
Check for Price | No | Obsolete | 22 µF | 63 V | 135 mA | 20 % | 2826 | 800 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 8 mm | 7.2 mm | 6.6 mm | NIC COMPONENTS CORP | , 2826 | compliant | EAR99 | |||||||||||||
|
NACY220M63V6.3X8TR13Y
NIC Components Corp
|
Check for Price | No | Obsolete | 22 µF | 63 V | 135 mA | 20 % | 2826 | 800 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 8 mm | 7.2 mm | 6.6 mm | NIC COMPONENTS CORP | , 2826 | compliant | EAR99 | |||||||||||||
|
NACY220M63V6.3X8TR13YPF
NIC Components Corp
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
NACY220M63V6.3X8TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 63 V | 135 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.1 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 8 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | |||
|
NACY220M63V6.3X8TR13PF
NIC Components Corp
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
NACY220M63V6.3X8TR13YF
NIC Components Corp
|
Check for Price | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 2 | Tin/Bismuth (Sn/Bi) | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |