Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
NACX101M6.3V6.3X5.5TR13F
NIC Components Corp
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Ripple Current
|
Positive Tolerance
|
Size Code
|
Polarity |
Negative Tolerance
|
Mounting Feature
|
Dielectric Material |
Capacitor Type
|
Leakage Current
|
Tan Delta
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Diameter
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Active | 100 µF | 6.3 V | 93 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.24 | e6 | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | TIN BISMUTH | FLAT | 6.3 mm | 5.5 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 |
|
NACX101M6.3V6.3X5.5TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 93 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.24 | e6 | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | TIN BISMUTH | FLAT | 6.3 mm | 5.5 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 |