Filter Your Search
1 - 1 of 1 results
|
NACVF220K400V16X22TR13T2F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 22 µF | 400 V | 410 mA | 10 % | 6767 | 18.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACVF | 538 µA | 0.24 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | NIC COMPONENTS CORP | , 6767 | compliant | EAR99 | 8532.22.00.20 |