Filter Your Search
1 - 1 of 1 results
|
NACPR10M50V4X4.5TR15F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 50 V | 1 mA | 20 % | 1717 | 1.99 kΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACP | 3 µA | 0.12 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 |